
RS7G200CHTB1 | |
|---|---|
DigiKey Part Number | 846-RS7G200CHTB1TR-ND - Tape & Reel (TR) 846-RS7G200CHTB1CT-ND - Cut Tape (CT) 846-RS7G200CHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7G200CHTB1 |
Description | NCH 40V 445A, DFN5060-8S, POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 445A (Ta), 200A (Tc) 3.6W (Ta), 216W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8150 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 216W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8S |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.65mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49158 € | 3.728,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,72900 € | 27,29 € |
| 100 | 1,94110 € | 194,11 € |
| 500 | 1,82568 € | 912,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 2,92000 € | 29,20 € |
| 100 | 2,07700 € | 207,70 € |
| 500 | 1,82568 € | 912,84 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

