
RS7G200CGTB1 | |
|---|---|
DigiKey Part Number | 846-RS7G200CGTB1TR-ND - Tape & Reel (TR) 846-RS7G200CGTB1CT-ND - Cut Tape (CT) 846-RS7G200CGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7G200CGTB1 |
Description | NCH 40V 410A, DFN5060-8S, POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 410A (Ta), 200A (Tc) 3.6W (Ta), 216W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.64mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 80mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9150 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 216W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 2,92000 € | 29,20 € |
| 100 | 2,07700 € | 207,70 € |
| 500 | 1,82568 € | 912,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49158 € | 3.728,95 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

