
RS6P100BGTB1 | |
|---|---|
DigiKey Part Number | 846-RS6P100BGTB1TR-ND - Tape & Reel (TR) 846-RS6P100BGTB1CT-ND - Cut Tape (CT) 846-RS6P100BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6P100BGTB1 |
Description | NCH 100V 100A, HSOP8, POWER MOSF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 3W (Ta), 104W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 104W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 1,88100 € | 18,81 € |
| 100 | 1,30430 € | 130,43 € |
| 500 | 1,05790 € | 528,95 € |
| 1.000 | 1,03248 € | 1.032,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89308 € | 2.232,70 € |
| 5.000 | 0,84353 € | 4.217,65 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

