RS1G201ATTB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6P060BHTB1

DigiKey Part Number
846-RS6P060BHTB1TR-ND - Tape & Reel (TR)
846-RS6P060BHTB1CT-ND - Cut Tape (CT)
846-RS6P060BHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6P060BHTB1
Description
NCH 100V 60A, HSOP8, POWER MOSFE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
10.6mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1560 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 73W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,67900 €16,79 €
1001,16010 €116,01 €
5000,96730 €483,65 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,79028 €1.975,70 €
Manufacturers Standard Package
cms-vat-exclude-title:2,59000 €
Unit Price with VAT:3,08210 €