
RS6L120BHTB1 | |
|---|---|
DigiKey Part Number | 846-RS6L120BHTB1TR-ND - Tape & Reel (TR) 846-RS6L120BHTB1CT-ND - Cut Tape (CT) 846-RS6L120BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6L120BHTB1 |
Description | NCH 60V 150A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 3W (Ta), 104W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4080 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta), 104W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,10100 € | 21,01 € |
| 100 | 1,46580 € | 146,58 € |
| 500 | 1,19460 € | 597,30 € |
| 1.000 | 1,19242 € | 1.192,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01327 € | 2.533,17 € |
| 5.000 | 0,97420 € | 4.871,00 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

