
RS6G120CHTB1 | |
|---|---|
DigiKey Part Number | 846-RS6G120CHTB1TR-ND - Tape & Reel (TR) 846-RS6G120CHTB1CT-ND - Cut Tape (CT) 846-RS6G120CHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6G120CHTB1 |
Description | NCH 40V 300A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Ta), 120A (Tc) 3.6W (Ta), 166W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 166W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.91mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,12200 € | 21,22 € |
| 100 | 1,48140 € | 148,14 € |
| 500 | 1,20802 € | 604,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02492 € | 2.562,30 € |
| 5.000 | 0,98695 € | 4.934,75 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

