
RS1N110ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS1N110ATTB1TR-ND - Tape & Reel (TR) 846-RS1N110ATTB1CT-ND - Cut Tape (CT) 846-RS1N110ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1N110ATTB1 |
Description | PCH -80V -43A, HSOP8, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 11A (Ta), 43A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5800 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,82000 € | 18,20 € |
| 100 | 1,25860 € | 125,86 € |
| 500 | 1,01880 € | 509,40 € |
| 1.000 | 0,98491 € | 984,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85836 € | 2.145,90 € |
| 5.000 | 0,80689 € | 4.034,45 € |
| 7.500 | 0,80466 € | 6.034,95 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

