
RS1L120GNTB | |
|---|---|
DigiKey Part Number | RS1L120GNTBTR-ND - Tape & Reel (TR) RS1L120GNTBCT-ND - Cut Tape (CT) RS1L120GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1L120GNTB |
Description | MOSFET N-CH 60V 12A/36A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 36A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.7mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6015LPS-13 | Diodes Incorporated | 7.488 | DMT6015LPS-13DICT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73819 € | 1.845,48 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

