
RS1L120GNTB | |
|---|---|
DigiKey Part Number | RS1L120GNTBTR-ND - Tape & Reel (TR) RS1L120GNTBCT-ND - Cut Tape (CT) RS1L120GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1L120GNTB |
Description | MOSFET N-CH 60V 12A/36A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 36A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.7mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72928 $ | 1.823,20 $ |
| 5.000 | 0,70500 $ | 3.525,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 $ | 2,65 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 $ | 2,48 $ |
| Unit Price without VAT: | 2,48000 $ |
|---|---|
| Unit Price with VAT: | 2,95120 $ |

