RS1G201ATTB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1G201ATTB1

DigiKey Part Number
846-RS1G201ATTB1TR-ND - Tape & Reel (TR)
846-RS1G201ATTB1CT-ND - Cut Tape (CT)
846-RS1G201ATTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1G201ATTB1
Description
MOSFET P-CH 40V 20A/78A 8HSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 20A (Ta), 78A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6890 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,00600 €20,06 €
1001,39950 €139,95 €
5001,21972 €609,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,99650 €2.491,25 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €