
RS1G120MNTB | |
|---|---|
DigiKey Part Number | RS1G120MNTBTR-ND - Tape & Reel (TR) RS1G120MNTBCT-ND - Cut Tape (CT) RS1G120MNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G120MNTB |
Description | MOSFET N-CH 40V 12A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1G120MNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 25W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16.2mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,23702 € | 118,51 € |
| 1.000 | 0,21361 € | 213,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18823 € | 470,58 € |
| 5.000 | 0,17254 € | 862,70 € |
| 7.500 | 0,16455 € | 1.234,12 € |
| 12.500 | 0,15556 € | 1.944,50 € |
| 17.500 | 0,15024 € | 2.629,20 € |
| 25.000 | 0,14507 € | 3.626,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


