
RS1E320GNTB | |
---|---|
DigiKey Part Number | RS1E320GNTBTR-ND - Tape & Reel (TR) RS1E320GNTBCT-ND - Cut Tape (CT) RS1E320GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E320GNTB |
Description | MOSFET N-CH 30V 32A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 38A (Ta), 80A (Tc) 3W (Ta), 34W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E320GNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 34W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,47138 € | 1.178,45 € |
5.000 | 0,43938 € | 2.196,90 € |
7.500 | 0,43533 € | 3.264,97 € |
Unit Price without VAT: | 1,67000 € |
---|---|
Unit Price with VAT: | 1,98730 € |