
RS1E280BNTB | |
|---|---|
DigiKey Part Number | RS1E280BNTBTR-ND - Tape & Reel (TR) RS1E280BNTBCT-ND - Cut Tape (CT) RS1E280BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E280BNTB |
Description | MOSFET N-CH 30V 28A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 80A (Tc) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RS1E280BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72400 € | 7,24 € |
| 100 | 0,47850 € | 47,85 € |
| 500 | 0,37322 € | 186,61 € |
| 1.000 | 0,33934 € | 339,34 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | 0,30266 € | 756,65 € |
| 5.000 | 0,27999 € | 1.399,95 € |
| 7.500 | 0,26844 € | 2.013,30 € |
| 12.500 | 0,25803 € | 3.225,37 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |




