


RQ7P035ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ7P035ATTCRTR-ND - Tape & Reel (TR) 846-RQ7P035ATTCRCT-ND - Cut Tape (CT) 846-RQ7P035ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7P035ATTCR |
Description | PCH -100V -3.5A POWER MOSFET : R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 111mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,51520 € | 51,52 € |
| 500 | 0,40308 € | 201,54 € |
| 1.000 | 0,36700 € | 367,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32120 € | 963,60 € |
| 6.000 | 0,29814 € | 1.788,84 € |
| 9.000 | 0,28640 € | 2.577,60 € |
| 15.000 | 0,28400 € | 4.260,00 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


