


RQ7G080ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ7G080ATTCRTR-ND - Tape & Reel (TR) 846-RQ7G080ATTCRCT-ND - Cut Tape (CT) 846-RQ7G080ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7G080ATTCR |
Description | PCH -40V -8A SMALL SIGNAL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2060 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18.2mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01000 € | 10,10 € |
| 100 | 0,67730 € | 67,73 € |
| 500 | 0,53468 € | 267,34 € |
| 1.000 | 0,48879 € | 488,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43054 € | 1.291,62 € |
| 6.000 | 0,40123 € | 2.407,38 € |
| 9.000 | 0,38630 € | 3.476,70 € |
| 15.000 | 0,37077 € | 5.561,55 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |


