


RQ7E110AJTCR | |
|---|---|
DigiKey Part Number | RQ7E110AJTCRTR-ND - Tape & Reel (TR) RQ7E110AJTCRCT-ND - Cut Tape (CT) RQ7E110AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7E110AJTCR |
Description | MOSFET N-CH 30V 11A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Tc) 1.5W (Tc) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ7E110AJTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 4.5A, 11V | |
Vgs(th) (Max) @ Id | 1.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87000 € | 8,70 € |
| 100 | 0,57870 € | 57,87 € |
| 500 | 0,45370 € | 226,85 € |
| 1.000 | 0,41347 € | 413,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36238 € | 1.087,14 € |
| 6.000 | 0,33667 € | 2.020,02 € |
| 9.000 | 0,32358 € | 2.912,22 € |
| 15.000 | 0,30887 € | 4.633,05 € |
| 21.000 | 0,30229 € | 6.348,09 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


