



RQ3E080GNTB | |
|---|---|
DigiKey Part Number | RQ3E080GNTBTR-ND - Tape & Reel (TR) RQ3E080GNTBCT-ND - Cut Tape (CT) RQ3E080GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E080GNTB |
Description | MOSFET N-CH 30V 8A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E080GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16.7mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3027LFG-7 | Diodes Incorporated | 1.660 | DMN3027LFG-7DICT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,23420 € | 23,42 € |
| 500 | 0,17744 € | 88,72 € |
| 1.000 | 0,15910 € | 159,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13577 € | 407,31 € |
| 6.000 | 0,12402 € | 744,12 € |
| 9.000 | 0,11803 € | 1.062,27 € |
| 15.000 | 0,11130 € | 1.669,50 € |
| 21.000 | 0,10731 € | 2.253,51 € |
| 30.000 | 0,10343 € | 3.102,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



