
RPI-0128T81 | |
|---|---|
DigiKey Part Number | 846-1005-2-ND - Tape & Reel (TR) 846-1005-1-ND - Cut Tape (CT) 846-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0128T81 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 10µs |
Part Status Not For New Designs | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.047" (1.2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case Slotted Module |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 30 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPI-0128 | Rohm Semiconductor | 11.031 | 846-RPI-0128CT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28251 € | 565,02 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


