
RPI-0128 | |
|---|---|
DigiKey Part Number | 846-RPI-0128TR-ND - Tape & Reel (TR) 846-RPI-0128CT-ND - Cut Tape (CT) 846-RPI-0128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0128 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Phototransistor Slotted Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.047" (1.2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Slotted Module | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,51200 € | 25,60 € |
| 100 | 0,48880 € | 48,88 € |
| 500 | 0,44192 € | 220,96 € |
| 1.000 | 0,42450 € | 424,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,36353 € | 2.726,48 € |
| 15.000 | 0,35172 € | 5.275,80 € |
| 22.500 | 0,34527 € | 7.768,58 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |




