RN741VTE-17 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.990
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.054
Unit Price: 0,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.950
Unit Price: 0,16000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.000
Unit Price: 0,09349 €
Datasheet
RF Diode PIN - Single 50V 50 mA UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN741VTE-17

DigiKey Part Number
RN741VTE-17-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN741VTE-17
Description
RF DIODE PIN 50V UMD2
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.4pF @ 35V, 1MHz
Manufacturer
Rohm Semiconductor
Resistance @ If, F
10Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
SC-90, SOD-323F
Diode Type
PIN - Single
Supplier Device Package
UMD2
Voltage - Peak Reverse (Max)
50V
Base Product Number
Current - Max
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN781VMTE-17Rohm Semiconductor2.990846-RN781VMTE-17CT-ND0,54000 €MFR Recommended
SD101BWS-7-FDiodes Incorporated1.054SD101BWS-FDICT-ND0,37000 €Similar
BA592E6327HTSA1Infineon Technologies11.950BA592E6327HTSA1CT-ND0,16000 €Similar
BA592E6433HTMA1Infineon Technologies4.000BA592E6433HTMA1TR-ND0,09349 €Similar
Obsolete
This product is no longer manufactured. View Substitutes