Similar

BA592E6433HTMA1 | |
|---|---|
DigiKey Part Number | BA592E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA592E6433HTMA1 |
Description | RF DIODE STANDARD 35V SOD323 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA PG-SOD323-3D |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.1pF @ 3V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Package / Case SC-76, SOD-323 |
Diode Type Standard - Single | Supplier Device Package PG-SOD323-3D |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN731VTE-17 | Rohm Semiconductor | 381 | RN731VTE-17CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06821 € | 2.046,30 € |
| Unit Price without VAT: | 0,06821 € |
|---|---|
| Unit Price with VAT: | 0,08117 € |


