Similar
Similar
Similar
Similar

RN142VTE-17 | |
|---|---|
DigiKey Part Number | RN142VTE-17-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN142VTE-17 |
Description | RF DIODE PIN 60V UMD2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.45pF @ 1V, 1MHz | |
Resistance @ If, F | 3Ohm @ 3mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07288 € | 218,64 € |
| 6.000 | 0,07058 € | 423,48 € |
| 9.000 | 0,06942 € | 624,78 € |
| 15.000 | 0,06814 € | 1.022,10 € |
| 21.000 | 0,06739 € | 1.415,19 € |
| 30.000 | 0,06667 € | 2.000,10 € |
| 75.000 | 0,06512 € | 4.884,00 € |
| Unit Price without VAT: | 0,07288 € |
|---|---|
| Unit Price with VAT: | 0,08673 € |




