
RN142VMTE-17 | |
|---|---|
DigiKey Part Number | 846-RN142VMTE-17TR-ND - Tape & Reel (TR) 846-RN142VMTE-17CT-ND - Cut Tape (CT) 846-RN142VMTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN142VMTE-17 |
Description | RF DIODE PIN 60V UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA UMD2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.45pF @ 1V, 1MHz |
Manufacturer Rohm Semiconductor | Resistance @ If, F 3Ohm @ 3mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Package / Case SC-90, SOD-323F |
Diode Type PIN - Single | Supplier Device Package UMD2 |
Voltage - Peak Reverse (Max) 60V | Base Product Number |
Current - Max 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18090 € | 18,09 € |
| 500 | 0,13584 € | 67,92 € |
| 1.000 | 0,12126 € | 121,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10271 € | 308,13 € |
| 6.000 | 0,09335 € | 560,10 € |
| 9.000 | 0,08858 € | 797,22 € |
| 15.000 | 0,08322 € | 1.248,30 € |
| 21.000 | 0,08005 € | 1.681,05 € |
| 30.000 | 0,07696 € | 2.308,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



