
RK7002BT116 | |
|---|---|
DigiKey Part Number | RK7002BT116TR-ND - Tape & Reel (TR) RK7002BT116CT-ND - Cut Tape (CT) RK7002BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK7002BT116 |
Description | MOSFET N-CH 60V 250MA SST3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RK7002BT116 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SST3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK7002BMT116 | Rohm Semiconductor | 10.014 | RK7002BMT116CT-ND | 0,17000 € | Similar |
| 2N7002E-T1-GE3 | Vishay Siliconix | 19 | 2N7002E-T1-GE3CT-ND | 0,61000 € | Direct |
| 2N7002P,215 | Nexperia USA Inc. | 177.934 | 1727-4692-1-ND | 0,17000 € | Direct |
| 2N7002 | onsemi | 870.417 | 2N7002NCT-ND | 0,56000 € | Similar |
| 2N7002-7-F | Diodes Incorporated | 0 | 2N7002-FDICT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06402 € | 32,01 € |
| 1.000 | 0,05649 € | 56,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04690 € | 140,70 € |
| 6.000 | 0,04205 € | 252,30 € |
| 9.000 | 0,03958 € | 356,22 € |
| 15.000 | 0,03680 € | 552,00 € |
| 21.000 | 0,03515 € | 738,15 € |
| 30.000 | 0,03355 € | 1.006,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

