
RH7L04BBJFRATCB | |
|---|---|
DigiKey Part Number | 846-RH7L04BBJFRATCBTR-ND - Tape & Reel (TR) 846-RH7L04BBJFRATCBCT-ND - Cut Tape (CT) 846-RH7L04BBJFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH7L04BBJFRATCB |
Description | PCH -60V -40A, DFN3333T8LSAB, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 40A (Tc) 75W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) +5V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2660 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333T8LSAB |
Rds On (Max) @ Id, Vgs 24mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,31900 € | 13,19 € |
| 100 | 0,89720 € | 89,72 € |
| 500 | 0,71656 € | 358,28 € |
| 1.000 | 0,65846 € | 658,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58472 € | 1.754,16 € |
| 6.000 | 0,54762 € | 3.285,72 € |
| 9.000 | 0,52906 € | 4.761,54 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

