New at DigiKey
N-Channel 60 V 35A (Ta) 33W (Tc) Surface Mount DFN3333T8LSAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH7L03BBKFRATCB

DigiKey Part Number
846-RH7L03BBKFRATCBTR-ND - Tape & Reel (TR)
846-RH7L03BBKFRATCBCT-ND - Cut Tape (CT)
846-RH7L03BBKFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH7L03BBKFRATCB
Description
NCH 60V 35A, DFN3333T8LSAB, POWE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 35A (Ta) 33W (Tc) Surface Mount DFN3333T8LSAB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
375 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
33W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN3333T8LSAB
Rds On (Max) @ Id, Vgs
26.4mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 70µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,00100 €10,01 €
1000,67120 €67,12 €
5000,52966 €264,83 €
1.0000,48413 €484,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42632 €1.278,96 €
6.0000,39723 €2.383,38 €
9.0000,38241 €3.441,69 €
15.0000,36652 €5.497,80 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €