
RH7G04BBKFRATCB | |
|---|---|
DigiKey Part Number | 846-RH7G04BBKFRATCBTR-ND - Tape & Reel (TR) 846-RH7G04BBKFRATCBCT-ND - Cut Tape (CT) 846-RH7G04BBKFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH7G04BBKFRATCB |
Description | NCH 40V 40A, DFN3333T8LSAB, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 75W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 26.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333T8LSAB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35000 € | 13,50 € |
| 100 | 0,91870 € | 91,87 € |
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,67465 € | 674,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59928 € | 1.797,84 € |
| 6.000 | 0,56137 € | 3.368,22 € |
| 9.000 | 0,54325 € | 4.889,25 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

