
RGTV80TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGTV80TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTV80TS65GC13 |
Description | IGBT TRENCH FS 650V 78A TO-247GE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 78 A 234 W Through Hole TO-247GE |
Datasheet | Datasheet |
Category | Switching Energy 1.02mJ (on), 710µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 81 nC |
Part Status Last Time Buy | Td (on/off) @ 25°C 39ns/113ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 78 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 40A | Supplier Device Package TO-247GE |
Power - Max 234 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGTV80TS65GC11 | Rohm Semiconductor | 300 | 846-RGTV80TS65GC11-ND | 5,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,42400 € | 34,24 € |
| 120 | 2,45533 € | 294,64 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

