
RGTV80TS65GC11 | |
|---|---|
DigiKey Part Number | 846-RGTV80TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTV80TS65GC11 |
Description | IGBT TRENCH FS 650V 78A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 78 A 234 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Switching Energy 1.02mJ (on), 710µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 81 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 39ns/113ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 78 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 40A | Supplier Device Package TO-247N |
Power - Max 234 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 30 | 3,22867 € | 96,86 € |
| 120 | 2,69150 € | 322,98 € |
| 510 | 2,29767 € | 1.171,81 € |
| 1.020 | 2,15396 € | 2.197,04 € |
| 2.010 | 2,11837 € | 4.257,92 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

