IGBT Trench Field Stop 600 V 65 A 148 W Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGCL80TS60GC13

DigiKey Part Number
846-RGCL80TS60GC13-ND
Manufacturer
Manufacturer Product Number
RGCL80TS60GC13
Description
IGBT TRENCH FS 600V 65A TO-247G
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 65 A 148 W Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.11mJ (on), 1.68mJ (off)
Manufacturer
Rohm Semiconductor
Input Type
Standard
Packaging
Tube
Gate Charge
98 nC
Part Status
Last Time Buy
Td (on/off) @ 25°C
53ns/227ns
IGBT Type
Trench Field Stop
Test Condition
400V, 40A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
65 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Supplier Device Package
TO-247G
Power - Max
148 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFUH20TB4SNZC9Rohm Semiconductor979846-RFUH20TB4SNZC9-ND2,35000 €MFR Recommended
RGW80TS65GC13Rohm Semiconductor600846-RGW80TS65GC13-ND5,27000 €MFR Recommended
IXYH40N65C3IXYS0IXYH40N65C3-ND3,44097 €Similar
In-Stock: 569
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.05.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,34000 €5,34 €
303,03867 €91,16 €
1202,60200 €312,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €