
RGW80TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGW80TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGW80TS65GC13 |
Description | IGBT TRENCH FS 650V 78A TO-247GE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 78 A 214 W Through Hole TO-247GE |
Datasheet | Datasheet |
Category | Switching Energy 760µJ (on), 720µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 110 nC |
Part Status Active | Td (on/off) @ 25°C 44ns/143ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 78 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 40A | Supplier Device Package TO-247GE |
Power - Max 214 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 3,52500 € | 35,25 € |
| 120 | 2,47983 € | 297,58 € |
| 600 | 2,07707 € | 1.246,24 € |
| 1.080 | 1,96602 € | 2.123,30 € |
| 2.040 | 1,92077 € | 3.918,37 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

