
RFU01SM4ST2R | |
|---|---|
DigiKey Part Number | 846-RFU01SM4ST2RTR-ND - Tape & Reel (TR) 846-RFU01SM4ST2RCT-ND - Cut Tape (CT) 846-RFU01SM4ST2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFU01SM4ST2R |
Description | DIODE STANDARD 450V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 450 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 450 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 450 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15420 € | 15,42 € |
| 500 | 0,11510 € | 57,55 € |
| 1.000 | 0,10246 € | 102,46 € |
| 2.000 | 0,09183 € | 183,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07531 € | 602,48 € |
| 16.000 | 0,06895 € | 1.103,20 € |
| 24.000 | 0,06572 € | 1.577,28 € |
| 40.000 | 0,06208 € | 2.483,20 € |
| 56.000 | 0,05993 € | 3.356,08 € |
| 80.000 | 0,05783 € | 4.626,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










