RFN10BM6STL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.680
Unit Price: 2,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.293
Unit Price: 0,82000 €
Datasheet
Diode 600 V 10A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 10A Surface Mount TO-252
TO-252

RFN10BM6STL

DigiKey Part Number
846-RFN10BM6STLTR-ND - Tape & Reel (TR)
846-RFN10BM6STLCT-ND - Cut Tape (CT)
846-RFN10BM6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN10BM6STL
Description
DIODE STANDARD 600V 10A TO252
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-252
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFN10BGE6STLRohm Semiconductor1.680846-RFN10BGE6STLCT-ND2,04000 €Parametric Equivalent
STTH506B-TRSTMicroelectronics18.293497-5261-1-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes