
RFN10BGE6STL | |
|---|---|
DigiKey Part Number | 846-RFN10BGE6STLTR-ND - Tape & Reel (TR) 846-RFN10BGE6STLCT-ND - Cut Tape (CT) 846-RFN10BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10BGE6STL |
Description | DIODE STANDARD 600V 10A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59712 € | 1.492,80 € |
| 5.000 | 0,55802 € | 2.790,10 € |
| 7.500 | 0,53811 € | 4.035,82 € |
| 12.500 | 0,52389 € | 6.548,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32600 € | 13,26 € |
| 100 | 0,90090 € | 90,09 € |
| 500 | 0,71894 € | 359,47 € |
| 1.000 | 0,66043 € | 660,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,22800 € | 12,28 € |
| 100 | 0,83420 € | 83,42 € |
| 500 | 0,66570 € | 332,85 € |
| 1.000 | 0,64124 € | 641,24 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

