
RF7G120BJFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7G120BJFRATCRTR-ND - Tape & Reel (TR) 846-RF7G120BJFRATCRCT-ND - Cut Tape (CT) 846-RF7G120BJFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7G120BJFRATCR |
Description | PCH -40V -12A, DFN2020Y8LSAA, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 279µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN2020Y8LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36458 € | 1.093,74 € |
| 6.000 | 0,33874 € | 2.032,44 € |
| 9.000 | 0,32559 € | 2.930,31 € |
| 15.000 | 0,31081 € | 4.662,15 € |
| 21.000 | 0,30444 € | 6.393,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86300 € | 8,63 € |
| 100 | 0,57470 € | 57,47 € |
| 500 | 0,45066 € | 225,33 € |
| 1.000 | 0,41073 € | 410,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87400 € | 8,74 € |
| 100 | 0,58190 € | 58,19 € |
| 500 | 0,45632 € | 228,16 € |
| 1.000 | 0,41590 € | 415,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |







