


RF9G120BJFRATCR | |
|---|---|
DigiKey Part Number | 846-RF9G120BJFRATCRTR-ND - Tape & Reel (TR) 846-RF9G120BJFRATCRCT-ND - Cut Tape (CT) 846-RF9G120BJFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF9G120BJFRATCR |
Description | PCH -40V -12A, DFN2020Y7LSAA, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12A (Tc) 23W (Tc) Surface Mount DFN2020Y7LSAA |
Datasheet | Datasheet |
EDA/CAD Models | RF9G120BJFRATCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 279µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020Y7LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,90000 € | 9,00 € |
| 100 | 0,59990 € | 59,99 € |
| 500 | 0,47126 € | 235,63 € |
| 1.000 | 0,42986 € | 429,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38204 € | 1.146,12 € |
| 6.000 | 0,35525 € | 2.131,50 € |
| 9.000 | 0,34161 € | 3.074,49 € |
| 15.000 | 0,32628 € | 4.894,20 € |
| 21.000 | 0,32165 € | 6.754,65 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |









