
RF505BM6STL | |
|---|---|
DigiKey Part Number | RF505BM6STLTR-ND - Tape & Reel (TR) RF505BM6STLCT-ND - Cut Tape (CT) RF505BM6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF505BM6STL |
Description | DIODE STANDARD 600V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF505BM6STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF505BGE6STL | Rohm Semiconductor | 2.350 | 846-RF505BGE6STLCT-ND | 1,95000 € | MFR Recommended |
| STTH506B-TR | STMicroelectronics | 18.293 | 497-5261-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,29500 € | 12,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53926 € | 1.348,15 € |
| 5.000 | 0,50994 € | 2.549,70 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

