
RF505BGE6STL | |
|---|---|
DigiKey Part Number | 846-RF505BGE6STLTR-ND - Tape & Reel (TR) 846-RF505BGE6STLCT-ND - Cut Tape (CT) 846-RF505BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF505BGE6STL |
Description | DIODE STANDARD 600V 5A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24900 € | 12,49 € |
| 100 | 0,84590 € | 84,59 € |
| 500 | 0,67364 € | 336,82 € |
| 1.000 | 0,61824 € | 618,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55830 € | 1.395,75 € |
| 5.000 | 0,52127 € | 2.606,35 € |
| 7.500 | 0,50242 € | 3.768,15 € |
| 12.500 | 0,48550 € | 6.068,75 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

