
RF1601NS2DTL | |
|---|---|
DigiKey Part Number | 846-RF1601NS2DTLTR-ND - Tape & Reel (TR) 846-RF1601NS2DTLCT-ND - Cut Tape (CT) 846-RF1601NS2DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1601NS2DTL |
Description | DIODE ARRAY GP 200V 16A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1601NS2DFHTL | Rohm Semiconductor | 758 | RF1601NS2DFHTLCT-ND | 2,18000 € | Parametric Equivalent |
| STTH3002CG-TR | STMicroelectronics | 3.340 | 497-3775-1-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,48300 € | 14,83 € |
| 100 | 1,01430 € | 101,43 € |
| 500 | 0,81382 € | 406,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75128 € | 751,28 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

