
RF1601NS2DTL | |
|---|---|
DigiKey Part Number | 846-RF1601NS2DTLTR-ND - Tape & Reel (TR) 846-RF1601NS2DTLCT-ND - Cut Tape (CT) 846-RF1601NS2DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1601NS2DTL |
Description | DIODE ARRAY GP 200V 16A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,50200 € | 15,02 € |
| 100 | 1,02700 € | 102,70 € |
| 500 | 0,82406 € | 412,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70260 € | 702,60 € |
| 2.000 | 0,65180 € | 1.303,60 € |
| 3.000 | 0,62592 € | 1.877,76 € |
| 5.000 | 0,61748 € | 3.087,40 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

