Diode 300 V 20A Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1501NS3STL

DigiKey Part Number
RF1501NS3STLTR-ND - Tape & Reel (TR)
RF1501NS3STLCT-ND - Cut Tape (CT)
RF1501NS3STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF1501NS3STL
Description
DIODE STANDARD 300V 20A LPDS
Customer Reference
Detailed Description
Diode 300 V 20A Surface Mount LPDS
Datasheet
 Datasheet
EDA/CAD Models
RF1501NS3STL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
LPDS
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFN20NS3STLRohm Semiconductor42846-RFN20NS3STLCT-ND2,91000 €Similar
DPG30IM300PC-TRLIXYS0DPG30IM300PC-TRL-ND2,20293 €Similar
In-Stock: 369
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,32900 €13,29 €
1000,90770 €90,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66923 €669,23 €
2.0000,62046 €1.240,92 €
3.0000,59562 €1.786,86 €
5.0000,58431 €2.921,55 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €