
DPG30IM300PC-TRL | |
|---|---|
DigiKey Part Number | DPG30IM300PC-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPG30IM300PC-TRL |
Description | DIODE STANDARD 300V 30A TO263AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 30A Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Series | Capacitance @ Vr, F 42pF @ 150V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AA |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,20293 € | 1.762,34 € |
| Unit Price without VAT: | 2,20293 € |
|---|---|
| Unit Price with VAT: | 2,62149 € |

