Similar
Similar

RF103L2STE25 | |
|---|---|
DigiKey Part Number | RF103L2STE25TR-ND - Tape & Reel (TR) RF103L2STE25CT-ND - Cut Tape (CT) RF103L2STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF103L2STE25 |
Description | DIODE STANDARD 200V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF103L2STE25 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1D | onsemi | 426.180 | ES1DFSCT-ND | 0,44000 € | Direct |
| CMR1U-02M TR13 PBFREE | Central Semiconductor Corp | 51.357 | 1514-CMR1U-02MTR13PBFREECT-ND | 1,22000 € | Similar |
| ES1D-13-F | Diodes Incorporated | 58.590 | ES1D-FDICT-ND | 0,43000 € | Similar |
| ES1DVH | Taiwan Semiconductor Corporation | 11.695 | 1801-ES1DVHCT-ND | 0,41000 € | Similar |
| STTH102A | STMicroelectronics | 32.937 | 497-2500-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13110 € | 196,65 € |
| 3.000 | 0,11875 € | 356,25 € |
| 4.500 | 0,11246 € | 506,07 € |
| 7.500 | 0,10602 € | 795,15 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |







