Similar
Similar
Similar
Similar

RF101L4STE25 | |
|---|---|
DigiKey Part Number | RF101L4STE25TR-ND - Tape & Reel (TR) RF101L4STE25CT-ND - Cut Tape (CT) RF101L4STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101L4STE25 |
Description | DIODE STANDARD 400V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF101LAM4STR | Rohm Semiconductor | 8.932 | RF101LAM4SCT-ND | 0,42000 € | Similar |
| ES1G-13-F | Diodes Incorporated | 15.419 | ES1G-FDICT-ND | 0,56000 € | Direct |
| MRA4004T3G | onsemi | 226.582 | MRA4004T3GOSCT-ND | 0,30000 € | Similar |
| RS1G-13-F | Diodes Incorporated | 41.125 | RS1G-FDICT-ND | 0,36000 € | Similar |
| S1G-13-F | Diodes Incorporated | 129.843 | S1G-FDICT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09851 € | 147,76 € |
| 3.000 | 0,08877 € | 266,31 € |
| 4.500 | 0,08381 € | 377,14 € |
| 7.500 | 0,07823 € | 586,72 € |
| 10.500 | 0,07492 € | 786,66 € |
| 15.000 | 0,07170 € | 1.075,50 € |
| 37.500 | 0,06464 € | 2.424,00 € |
| 75.000 | 0,06028 € | 4.521,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






