Similar
Similar

RF101L2STE25 | |
|---|---|
DigiKey Part Number | RF101L2STE25TR-ND - Tape & Reel (TR) RF101L2STE25CT-ND - Cut Tape (CT) RF101L2STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101L2STE25 |
Description | DIODE STANDARD 200V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF101LAM2STR | Rohm Semiconductor | 29.924 | RF101LAM2SCT-ND | 0,45000 € | Similar |
| ES1D-13-F | Diodes Incorporated | 46.366 | ES1D-FDICT-ND | 0,44000 € | Similar |
| MS120_R1_00001 | Panjit International Inc. | 1.053 | 3757-MS120_R1_00001CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11492 € | 172,38 € |
| 3.000 | 0,10384 € | 311,52 € |
| 4.500 | 0,09819 € | 441,86 € |
| 7.500 | 0,09184 € | 688,80 € |
| 10.500 | 0,08971 € | 941,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




