
RF101LAM2STR | |
|---|---|
DigiKey Part Number | RF101LAM2STR-ND - Tape & Reel (TR) RF101LAM2SCT-ND - Cut Tape (CT) RF101LAM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101LAM2STR |
Description | DIODE STANDARD 200V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF101LAM2STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17220 € | 17,22 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,11501 € | 115,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09725 € | 291,75 € |
| 6.000 | 0,08829 € | 529,74 € |
| 9.000 | 0,08373 € | 753,57 € |
| 15.000 | 0,07860 € | 1.179,00 € |
| 21.000 | 0,07556 € | 1.586,76 € |
| 30.000 | 0,07260 € | 2.178,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

