
RF071MM2STFTR | |
|---|---|
DigiKey Part Number | RF071MM2STFTR-ND - Tape & Reel (TR) RF071MM2STFCT-ND - Cut Tape (CT) RF071MM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF071MM2STFTR |
Description | DIODE STANDARD 200V 700MA PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RF071MM2STFTR Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package PMDU |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 700 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF071MM2STR | Rohm Semiconductor | 142.112 | RF071MM2SCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42600 € | 4,26 € |
| 100 | 0,27430 € | 27,43 € |
| 500 | 0,20898 € | 104,49 € |
| 1.000 | 0,18790 € | 187,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16109 € | 483,27 € |
| 6.000 | 0,14759 € | 885,54 € |
| 9.000 | 0,14070 € | 1.266,30 € |
| 15.000 | 0,13297 € | 1.994,55 € |
| 21.000 | 0,12839 € | 2.696,19 € |
| 30.000 | 0,12394 € | 3.718,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



