


RF052VYM1SFHTR | |
|---|---|
DigiKey Part Number | 846-RF052VYM1SFHTR-ND - Tape & Reel (TR) 846-RF052VYM1SFHTRCT-ND - Cut Tape (CT) 846-RF052VYM1SFHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF052VYM1SFHTR |
Description | 100V 0.5A 12NS, SOD-323HE, SUPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF052VAM1STR | Rohm Semiconductor | 2.990 | 846-RF052VAM1STRCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11030 € | 55,15 € |
| 1.000 | 0,09813 € | 98,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08264 € | 247,92 € |
| 6.000 | 0,07482 € | 448,92 € |
| 9.000 | 0,07084 € | 637,56 € |
| 15.000 | 0,06636 € | 995,40 € |
| 21.000 | 0,06371 € | 1.337,91 € |
| 30.000 | 0,06113 € | 1.833,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

