


RF052VAM1STR | |
|---|---|
DigiKey Part Number | 846-RF052VAM1STR-ND - Tape & Reel (TR) 846-RF052VAM1STRCT-ND - Cut Tape (CT) 846-RF052VAM1STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF052VAM1STR |
Description | 100V 0.5A 12NS, SOD-323HE, SUPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TUMD2M (SOD-323HE) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF052VYM1SFHTR | Rohm Semiconductor | 2.980 | 846-RF052VYM1SFHTRCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,09975 € | 99,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08404 € | 252,12 € |
| 6.000 | 0,07612 € | 456,72 € |
| 9.000 | 0,07208 € | 648,72 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 21.000 | 0,06484 € | 1.361,64 € |
| 30.000 | 0,06223 € | 1.866,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

