New at DigiKey
12.5V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RESD5U2MAFAT2LB

DigiKey Part Number
846-RESD5U2MAFAT2LBTR-ND - Tape & Reel (TR)
846-RESD5U2MAFAT2LBCT-ND - Cut Tape (CT)
846-RESD5U2MAFAT2LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RESD5U2MAFAT2LB
Description
5V 25W, DFN1006-3, TRANSIENT VOL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.5V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
25W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Capacitance @ Frequency
7.5pF @ 1MHz
Unidirectional Channels
2
Operating Temperature
150°C (TJ)
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.47V
Package / Case
3-XFDFN
Voltage - Clamping (Max) @ Ipp
12.5V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,32900 €3,29 €
1000,20980 €20,98 €
5000,15826 €79,13 €
1.0000,14162 €141,62 €
2.0000,12761 €255,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,10589 €847,12 €
16.0000,09754 €1.560,64 €
24.0000,09329 €2.238,96 €
40.0000,08851 €3.540,40 €
56.0000,08568 €4.798,08 €
80.0000,08293 €6.634,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €